Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
D-Sub 37Pin Male Angled 2.84Mm Pitch, Stamped, W/O Board Locks, 4-40Unc Screw Lock, Pl2 |Harting 09654236803
RoHS:
Not Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
100
$15.9800
250
$14.3300
500
$13.5000
1,000
$11.8400
$11.8400 / $15.9800
Buy Now
Details
DigiKey
CONN D-SUB PLUG 37POS R/A SLDR
Min Qty:
100
Lead time:
9 Weeks
Container:
Bulk
Temporarily Out of Stock
$13.7417
Buy Now
Details
Mouser Electronics
D-Sub Standard Connectors D-Sub 37pin male angled 2.84mm pitch, stamped, w/o board locks, 4-40UNC screw lock, PL2
RoHS:
Compliant
0
$11.3000
Order Now
Details
RS
D-Sub Connector, Male, Wt 19.62 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09654236803
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Lead time:
8 Weeks, 0 Days
Container:
Bulk
0
100
$19.1900
500
$17.6600
1,000
$15.3600
2,000
$13.4400
5,000
$11.5200
$11.5200 / $19.1900
RFQ
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
9 Weeks
0
$10.7600
Buy Now
Details
Heilind Electronics
D-SUB 37PIN MALE ANGLED 2.84MM
Americas - 0 in Stock
Buy Now
Part Symbol
Footprint
3D Model
HARTING ELECTRONICS GMBH & CO KG
STANDARDS: DIN 41652, IEC 60807
Contact Finish Termination
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
MULTIPLE MATING PARTS AVAILABLE
Want to compare parts?
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
DCPF37P364MTXLF - Amphenol Communications Solutions
1-747252-2 - TE Connectivity
DCML37P467GXLF - Amphenol FCi
DCPL37P067CTXLF - Amphenol Communications Solutions
1-745498-3 - TE's AMP
DCF37P064GXBLF - Amphenol FCi
DCPL37P365GTX123LF - Amphenol FCi
94116-304337 - Amphenol FCi
FCC17-C37PA-4N0 - Amphenol Corporation
DCPO37P064CXLF - Amphenol Communications Solutions
This table gives cross-reference parts and alternative options found for 09654236803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09654236803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
DCPF37P364MTXLF
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
Amphenol Communications Solutions
09654236803 vs DCPF37P364MTXLF
1-747252-2
CONNECTOR, 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
TE Connectivity
09654236803 vs 1-747252-2
DCML37P467GXLF
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
Amphenol FCi
09654236803 vs DCML37P467GXLF
DCPL37P067CTXLF
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
Amphenol Communications Solutions
09654236803 vs DCPL37P067CTXLF
1-745498-3
37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG
TE's AMP
09654236803 vs 1-745498-3
DCF37P064GXBLF
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
Amphenol FCi
09654236803 vs DCF37P064GXBLF
DCPL37P365GTX123LF
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
Amphenol FCi
09654236803 vs DCPL37P365GTX123LF
94116-304337
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
Amphenol FCi
09654236803 vs 94116-304337
FCC17-C37PA-4N0
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
Amphenol Corporation
09654236803 vs FCC17-C37PA-4N0
DCPO37P064CXLF
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
Amphenol Communications Solutions
09654236803 vs DCPO37P064CXLF