09661516511
HARTING Technology Group
Description: D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,

Overview of 09661516511 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for 09661516511 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1195-2516-ND
DigiKey CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk 583
In Stock
  • 1 $6.8000
  • 10 $4.8160
  • 25 $4.2552
  • 50 $3.8944
  • 100 $3.5794
  • 250 $3.2229
  • 500 $2.9918
  • 1,000 $2.7889
  • 2,500 $2.5581
$2.5581 / $6.8000 Buy Now
DISTI # 617-09661516511
Mouser Electronics D-Sub Standard Connectors DSUB SV FEM SSDP STR 09P PL2 GC M3 RoHS: Compliant 1029
  • 1 $5.2400
  • 10 $3.8300
  • 100 $3.5700
  • 200 $3.1700
  • 500 $2.9900
  • 1,000 $2.8500
  • 2,000 $2.5500
$2.5500 / $5.2400 Buy Now
DISTI # 70739451
RS Connectors, D-Sub, Standard, DSUB SV FEM SSDP STR 09P PL2 GC M3 | HARTING 09661516511 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 100 $4.4700
  • 500 $4.1200
  • 1,000 $3.5800
  • 2,000 $3.1300
  • 5,000 $2.6800
$2.6800 / $4.4700 RFQ
Future Electronics 9 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 4 Weeks Container: Tray 0
Tray
  • 20 $3.1200
  • 200 $3.0600
  • 300 $3.0300
  • 400 $3.0100
  • 500 $2.9400
$2.9400 / $3.1200 Buy Now
DISTI # HRT09661516511
Heilind Electronics D-SUB 9PIN FEMALE STRAIGHT, ST Americas - 0 in Stock
Buy Now
DISTI # 09661516511
TME D-Sub, PIN: 9, socket, female, straight, THT, M3, Type: PCB snap-in Min Qty: 1 0
  • 1 $3.7700
  • 3 $3.3800
  • 5 $2.9800
$2.9800 / $3.7700 RFQ

CAD Models for 09661516511 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09661516511 by HARTING Technology Group

09661516511
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN 41652; IEC 60807
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 09661516511
    HARTING Technology Group
    D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for 09661516511

This table gives cross-reference parts and alternative options found for 09661516511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661516511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09661513511 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal HARTING Technology Group 09661516511 vs 09661513511
Part Number Description Manufacturer Compare
09661513511 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal HARTING Technology Group 09661516511 vs 09661513511

Related Parts for 09661516511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09661516511 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09661516511 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09661516511 would you like to use for your alert(s)?
  • Please alert me when 09661516511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09661516511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09661516511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09661516511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09661516511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09661516511 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: