Part Details for 09661525616 by HARTING Technology Group
Overview of 09661525616 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09661525616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7190
|
Newark | Dsub Sv Fe Ssdp Ang36-25409Ppls4Gc4-40 |Harting 09661525616 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $8.7100 | Buy Now |
DISTI #
09661525616-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3896 | Buy Now |
DISTI #
617-09661525616
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FE SSDP ANG36-25409PPLS4GC4-40 | 0 |
|
$6.8800 / $10.4300 | Order Now |
DISTI #
70739461
|
RS | DSUB SV FE SSDP ANG36-25409PAU0.76GC4-40 | HARTING 09661525616 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $10.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.8400 | Buy Now |
DISTI #
HRT09661525616
|
Heilind Electronics | DSUB SV FE SSDP ANG36-25409PPL | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09661525616
09661525616 CAD Models
09661525616 Part Data Attributes:
|
09661525616
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661525616
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, LOW PROFILE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 09661525616
This table gives cross-reference parts and alternative options found for 09661525616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661525616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09661523612 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09661525616 vs 09661523612 |
ID09S33E6GX00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | 09661525616 vs ID09S33E6GX00 |
09661526614 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09661525616 vs 09661526614 |
09661523613 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09661525616 vs 09661523613 |
09661523617 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09661525616 vs 09661523617 |
09661523615 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09661525616 vs 09661523615 |