-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2521-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Tray |
692 In Stock |
|
$2.9604 / $5.2900 | Buy Now |
DISTI #
617-09-66-152-6612
|
Mouser Electronics | D-Sub Standard Connectors 9P FEMALE RA SLDR W/ GND BRD LOCKS RoHS: Compliant | 473 |
|
$2.8700 / $4.5300 | Buy Now |
DISTI #
E02:0323_00010139
|
Arrow Electronics | Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2414 | Europe - 2164 |
|
$2.9268 / $4.7512 | Buy Now |
DISTI #
V99:2348_06771637
|
Arrow Electronics | Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 8 |
|
$3.0330 | Buy Now |
DISTI #
70428203
|
RS | 9 Way Right Angle Through Hole Mount PCB D-sub Connector Socket, 2.74mm Pitch | HARTING 09661526612 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $4.7600 | RFQ |
|
Future Electronics | 9 Position Right Angle Standard Free Hanging Receptacle D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 7Tray |
|
$3.2700 / $3.7800 | Buy Now |
DISTI #
HRT09661526612
|
Heilind Electronics | DSUB SV FE SSDP ANG73-254 09P PL2 GC4-40 | Americas - 0 in Stock |
|
$3.2769 / $3.7667 | Buy Now |
DISTI #
80011760
|
Verical | Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2414 | Americas - 2163 |
|
$4.6933 | Buy Now |
DISTI #
77783531
|
Verical | Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 18 Package Multiple: 1 | Americas - 100 |
|
$4.2727 / $4.4762 | Buy Now |
DISTI #
62430884
|
Verical | Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$3.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09661526612
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661526612
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.583 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 09661526612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661526612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23529B1223B209 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4/40 Unc, Receptacle | TE Connectivity | 09661526612 vs V23529B1223B209 |
618009231321 | 10.30mm Female Angled PCB Connector w. Hex Screw WR-DSUB | Wurth Elektronik | 09661526612 vs 618009231321 |