-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1020
|
Newark | D-Sub Conn, Rcpt, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Gold Rohs Compliant: Yes |Harting 09661556513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $6.5900 | Buy Now |
DISTI #
1195-2528-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
491 In Stock |
|
$3.4657 / $9.0000 | Buy Now |
DISTI #
617-09661556513
|
Mouser Electronics | D-Sub Standard Connectors SV FE SSDP STR29 09P PL2GCSLK4-40HT RoHS: Compliant | 1007 |
|
$3.9400 / $7.7000 | Buy Now |
DISTI #
70448643
|
RS | D-sub Connector, Female, Wt 8.87 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09661556513 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $6.2200 | RFQ |
|
Future Electronics | Connector, Reflow soldering termination (THR), Rated current: 6.5 A, Female RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$3.4000 / $3.6100 | Buy Now |
DISTI #
HRT09661556513
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1250 / $4.5000 | Buy Now | |
DISTI #
09661556513
|
TTI | D-Sub Standard Connectors SV FE SSDP STR29 09P PL2GCSLK4-40HT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.4300 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09661556513
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661556513
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED PCT-POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09661556513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661556513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09S24A6PL00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | 09661556513 vs D09S24A6PL00 |
D09S24A4PL00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | 09661556513 vs D09S24A4PL00 |
09661553513 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09661556513 vs 09661553513 |