Part Details for 09662625816 by HARTING Technology Group
Overview of 09662625816 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09662625816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09662625816
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG36-254 15P AUS4 RoHS: Compliant | 0 |
|
$4.3800 / $7.5100 | Order Now |
Part Details for 09662625816
09662625816 CAD Models
09662625816 Part Data Attributes:
|
09662625816
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09662625816
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 09662625816
This table gives cross-reference parts and alternative options found for 09662625816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09662625816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAPS15P367HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09662625816 vs DAPS15P367HXLF |
DAS15P464MTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09662625816 vs DAS15P464MTXLF |
777DFAG15POL2VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 09662625816 vs 777DFAG15POL2VFM2 |
117DFAH15PT-VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 09662625816 vs 117DFAH15PT-VF2 |
94114-194315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 09662625816 vs 94114-194315 |
DAM15P065TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09662625816 vs DAM15P065TXLF |
717D-A-15-P-VRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 09662625816 vs 717D-A-15-P-VRM8 |
117DFAH15PAM4B-VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 09662625816 vs 117DFAH15PAM4B-VF2 |
93887-514315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 09662625816 vs 93887-514315 |
77DFAH15P1AONVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 09662625816 vs 77DFAH15P1AONVFM |