-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6016
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09663127600 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $9.9000 | Buy Now |
DISTI #
09663127600-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9166 | Buy Now |
DISTI #
617-09663127600
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FEM SSDP ANG73-254 25P RoHS: Compliant | 0 |
|
$7.5100 / $7.8800 | Order Now |
DISTI #
70739672
|
RS | Connectors, D-Sub, Standard, DSUB SV FEM SSDP ANG73-254 25P | HARTING 09663127600 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $11.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$6.6300 | Buy Now |
DISTI #
HRT09663127600
|
Heilind Electronics | D-SUB 25PIN FEMALE ANGLED 2.54 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09663127600
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663127600
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652, IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09663127600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09663127600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R25-EMI001 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 09663127600 vs 8R25-EMI001 |
L17ED25S40 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09663127600 vs L17ED25S40 |
BRKSD25F-C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Winford Engineering Llc | 09663127600 vs BRKSD25F-C |
09663517533 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663127600 vs 09663517533 |
013632 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | 09663127600 vs 013632 |
09663177600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663127600 vs 09663177600 |
L177TSBH25SOL2RM8 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 09663127600 vs L177TSBH25SOL2RM8 |
DBUMY-25SBF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09663127600 vs DBUMY-25SBF |
89925-003 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket | 3M Interconnect | 09663127600 vs 89925-003 |
DELC-J25SAF-30L9E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 09663127600 vs DELC-J25SAF-30L9E |