Part Details for 09663513511 by HARTING Technology Group
Overview of 09663513511 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 09663513511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6672
|
Newark | Dsub Sv Fe Ssdp Str 25P Pl1 Gc M3 |Harting 09663513511 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $9.5600 | Buy Now |
DISTI #
09663513511-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5820 | Buy Now |
DISTI #
617-09663513511
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FE SSDP STR 25P PL1 GC M3 | 0 |
|
$7.7300 | Order Now |
DISTI #
70740510
|
RS | DSUB SV FE SSDP STR 25P PL1 GC M3 | HARTING 09663513511 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 / $13.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.6200 | Buy Now |
DISTI #
HRT09663513511
|
Heilind Electronics | DSUB SV FE SSDP STR 25P PL1 GC | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09663513511
09663513511 CAD Models
09663513511 Part Data Attributes:
|
09663513511
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663513511
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 09663513511
This table gives cross-reference parts and alternative options found for 09663513511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09663513511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-25ST | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09663513511 vs DBMM-25ST |
25552563611741 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663513511 vs 25552563611741 |
L17ED25S40 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09663513511 vs L17ED25S40 |
DB-25ST-N-A2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Japan Aviation Electronics Industry Limited | 09663513511 vs DB-25ST-N-A2 |
09663177602 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663513511 vs 09663177602 |
09672254715.00 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663513511 vs 09672254715.00 |
DBMY-25SV | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09663513511 vs DBMY-25SV |
DBUMY-25SAD | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | 09663513511 vs DBUMY-25SAD |
09663535610 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663513511 vs 09663535610 |
FCP-25STI1 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | 09663513511 vs FCP-25STI1 |