-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6069
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09663517511 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $8.3200 | Buy Now |
DISTI #
1195-7900-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
90 In Stock |
|
$5.5071 / $9.2500 | Buy Now |
DISTI #
617-09663517511
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FEM SSDP STR 25P PL3 GC M3 RoHS: Compliant | 156 |
|
$4.9700 / $7.6200 | Buy Now |
DISTI #
70739725
|
RS | Connectors, D-Sub, Standard, DSUB SV FEM SSDP STR 25P PL3 GC M3 | HARTING 09663517511 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 / $9.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.1700 | Buy Now |
DISTI #
HRT09663517511
|
Heilind Electronics | D-SUB 25PIN FEMALE STRAIGHT, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09663517511
|
TME | D-Sub, PIN: 25, socket, female, straight, THT, M3 Min Qty: 1 | 0 |
|
$4.3000 / $5.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09663517511
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663517511
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09663517511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09663517511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDCD-25S-LNA(4-40)GP | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Hirose Electric Co Ltd | 09663517511 vs RDCD-25S-LNA(4-40)GP |
D-25S6-T | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | 09663517511 vs D-25S6-T |
RDBD-25SA-LNA(4-40)(05) | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Hirose Electric Co Ltd | 09663517511 vs RDBD-25SA-LNA(4-40)(05) |
MD25F5R800X/AA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 09663517511 vs MD25F5R800X/AA |
DELC-J25SAF-30L9E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 09663517511 vs DELC-J25SAF-30L9E |
DBUMY-25SADT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | 09663517511 vs DBUMY-25SADT |
09663167600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663517511 vs 09663167600 |
8325-003 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOCKET | 3M Electronics | 09663517511 vs 8325-003 |
09663565610 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663517511 vs 09663565610 |
DBUME-25SADT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | 09663517511 vs DBUME-25SADT |