Part Details for 09663645717 by HARTING Technology Group
Overview of 09663645717 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09663645717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6124
|
Newark | D-Sub 25Pin Male Straight, Press In, With Board Locks, 4-40Unc Screw Lock, Pls4 (Flange Height 5.7Mm) |Harting 09663645717 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-09663645717
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$10.2600 / $12.0300 | Order Now |
Part Details for 09663645717
09663645717 CAD Models
09663645717 Part Data Attributes
|
09663645717
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663645717
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 3/B | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 |