09664157501
HARTING Technology Group
Description: D Subminiature Connector, 37 Contact(s), Female, Solder Terminal

Overview of 09664157501 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09664157501 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 44J6158
Newark Harting Product Rohs Compliant: Yes |Harting 09664157501 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 617-09664157501
Mouser Electronics D-Sub Standard Connectors DSUB SV FEM SSDP STR29 37P RoHS: Compliant 0
  • 1 $18.2800
  • 10 $15.8500
  • 25 $15.0200
  • 50 $13.3300
  • 500 $13.3200
$13.3200 / $18.2800 Order Now
DISTI # 70738258
RS Connectors, D-Sub, Standard, DSUB SV FEM SSDP STR29 37P | HARTING 09664157501 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 50 $19.9800
  • 250 $18.3800
  • 500 $15.9900
  • 1,000 $13.9900
  • 2,500 $11.9900
$11.9900 / $19.9800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks 0
  • 50 $11.2000
$11.2000 Buy Now
DISTI # HRT09664157501
Heilind Electronics D-SUB THRSMC 37PIN FEMALE STRA Americas - 0 in Stock
Buy Now

CAD Models for 09664157501 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09664157501 by HARTING Technology Group

09664157501
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41652
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Want to compare parts?
  1. 09664157501
    HARTING Technology Group
    D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
    VS

Alternate Parts for 09664157501

This table gives cross-reference parts and alternative options found for 09664157501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664157501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L17HTNCHSOL2ERM84C D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCHSOL2ERM84C
L17HTNCGSOL2CRM82T D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCGSOL2CRM82T
L17HTNCHSOL2CRM54C D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCHSOL2CRM54C
L17HTNCHSOL2CRM82C D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCHSOL2CRM82C
L17HTNCGSOL2ERM54T D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCGSOL2ERM54T
L17HTNCGSOL2CRM84C D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCGSOL2CRM84C
L17HTNCGSOL2RM51T D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCGSOL2RM51T
L17HTNCGSOL2CRM54T D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCGSOL2CRM54T
L17HTNCHSOL2CRM51C D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCHSOL2CRM51C
L17HTNCHSOL2ERM84T D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 09664157501 vs L17HTNCHSOL2ERM84T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09664157501 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09664157501 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09664157501 would you like to use for your alert(s)?
  • Please alert me when 09664157501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09664157501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09664157501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09664157501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09664157501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09664157501 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: