Part Details for 09664515513 by HARTING Technology Group
Overview of 09664515513 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09664515513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6171
|
Newark | D-Sub 37Pin Female Straight, Stamped, With Board Locks, 4-40Unc Screw Lock, Pls4 |Harting 09664515513 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $22.3500 | Buy Now |
DISTI #
09664515513-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8398 | Buy Now |
DISTI #
617-09664515513
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FEM SSDP STR 37P RoHS: Compliant | 0 |
|
$18.7700 | Order Now |
DISTI #
70739802
|
RS | DSUB SV FE SSDP STR 37P AU0.76 GCSLK4-40 | HARTING 09664515513 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7900 / $32.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$18.4900 | Buy Now |
DISTI #
HRT09664515513
|
Heilind Electronics | D-SUB 37PIN FEMALE STRAIGHT, S | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09664515513
09664515513 CAD Models
09664515513 Part Data Attributes:
|
09664515513
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664515513
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 09664515513
This table gives cross-reference parts and alternative options found for 09664515513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664515513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCW37P464GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664515513 vs DCW37P464GTXLF |
DCW37P4GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664515513 vs DCW37P4GTXLF |
DCW37P467GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664515513 vs DCW37P467GTXLF |
DCW37P467GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664515513 vs DCW37P467GTXLF |
DCW37P465GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664515513 vs DCW37P465GTXLF |
DCW37P464GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664515513 vs DCW37P464GTXLF |
DCW37P464GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664515513 vs DCW37P464GXLF |
DCW37P464GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664515513 vs DCW37P464GXLF |
DCW37P4GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664515513 vs DCW37P4GXLF |
DCW37P4GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664515513 vs DCW37P4GXLF |