Part Details for 09664525611 by HARTING Technology Group
Overview of 09664525611 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 09664525611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7681
|
Newark | D-Sub 37Pin Female Angled 2.54Mm Pitch, Stamped, With Board Locks, M3, Pls4 |Harting 09664525611 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $23.9400 | Buy Now |
DISTI #
09664525611-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7238 | Buy Now |
DISTI #
617-09664525611
|
Mouser Electronics | D-Sub Standard Connectors D-Sub 37pin female angled 2.54mm pitch, stamped, with board locks, M3, PLS4 | 0 |
|
$17.3700 | Order Now |
DISTI #
70738282
|
RS | DSUB SV FE SSDP ANG73-254 37P AU0.76GCM3 | HARTING 09664525611 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7100 / $29.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$16.5400 | Buy Now |
DISTI #
HRT09664525611
|
Heilind Electronics | D-SUB 37PIN FEMALE ANGLED 2.54 | Americas - 0 in Stock |
|
$19.5846 / $20.2064 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ |
Part Details for 09664525611
09664525611 CAD Models
09664525611 Part Data Attributes
|
09664525611
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664525611
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 09664525611
This table gives cross-reference parts and alternative options found for 09664525611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664525611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09664526611 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Plug, | HARTING Technology Group | 09664525611 vs 09664526611 |
09664527611 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Plug, | HARTING Technology Group | 09664525611 vs 09664527611 |