-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1080
|
Newark | D-Sub Conn, Rcpt, 50Pos, Th, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09665526612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $19.9600 | Buy Now |
DISTI #
93C7825
|
Newark | D-Sub Conn, Rcpt, 50Pos, Th, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Dd, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09665526612 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $16.9800 | Buy Now |
DISTI #
1195-5050-ND
|
DigiKey | CONN D-SUB RCPT 50POS R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3463 / $17.3900 | Buy Now |
DISTI #
617-09665526612
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FEM SSDP ANG87-254 50P AU2 RoHS: Compliant | 0 |
|
$10.7300 / $17.2000 | Order Now |
|
Future Electronics | Triple Row 50 Position Right Angle Boardlock Receptacle D-Sub RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$10.8700 / $11.0200 | Buy Now |
DISTI #
HRT09665526612
|
Heilind Electronics | DSUB SV FE SSDP ANG87-254 50P AU2 | Americas - 0 in Stock |
|
$11.9846 / $13.2259 | Buy Now |
DISTI #
09665526612
|
TTI | D-Sub Standard Connectors DSUB SV FEM SSDP ANG87-254 50P AU2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9800 / $17.2000 | Buy Now |
DISTI #
2752004
|
element14 Asia-Pacific | D-SUB CONN, RCPT, 50POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.1755 / $18.2624 | Buy Now |
DISTI #
2752004
|
Farnell | D-SUB CONN, RCPT, 50POS, TH RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$12.1432 / $16.9627 | Buy Now |
|
Neutron USA | D-Sub Standard Series,50Way Right AngleMount PCB D-sub Conn Socket,2.76mm Pitch | 0 |
|
$72.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09665526612
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09665526612
HARTING Technology Group
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.606 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.638 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 09665526612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09665526612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09665523612 | D Subminiature Connector | HARTING Technology Group | 09665526612 vs 09665523612 |
09665525612 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09665526612 vs 09665525612 |