Part Details for 09670092755 by HARTING Technology Group
Overview of 09670092755 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 09670092755
09670092755 CAD Models
09670092755 Part Data Attributes
|
09670092755
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670092755
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652; IEC 807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09670092755
This table gives cross-reference parts and alternative options found for 09670092755. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670092755, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09670094754 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | HARTING Technology Group | 09670092755 vs 09670094754 |
09670094756 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09670092755 vs 09670094756 |
1757830-1 | AMPLIMITE,RCPT ASY,POSTD,109,ZN,1 | TE Connectivity | 09670092755 vs 1757830-1 |
1757830-6 | AMPLIMITE,RCPT ASY,POSTD,109,ZN,1 | TE Connectivity | 09670092755 vs 1757830-6 |
09670092754 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09670092755 vs 09670092754 |