-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2683-ND
|
DigiKey | CONN D-SUB PLUG 15POS SLDR CUP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
30 In Stock |
|
$4.8125 / $8.0600 | Buy Now |
DISTI #
617-09670155615050
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV MA TSDC 15P AUS RoHS: Compliant | 99 |
|
$6.4200 / $8.9500 | Buy Now |
DISTI #
71555549
|
RS | D-Sub 15pin male solder cup turned contacts PLS4 | HARTING 09670155615050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3600 / $8.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.0000 | Buy Now |
DISTI #
HRT09670155615050
|
Heilind Electronics | D-SUB 15PIN MALE SOLDER CUP TU | Americas - 0 in Stock |
|
Buy Now | |
|
ComSIT USA | D-SUB, 15 POLES, MALE, STRAIGHT, TURNED SOLDER BUCKETS, HOLES D Subminiature Connector RoHS: Compliant | Europe - 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670155615050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670155615050
HARTING Technology Group
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR |
This table gives cross-reference parts and alternative options found for 09670155615050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670155615050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09670155615.00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09670155615050 vs 09670155615.00 |
09670155604.00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09670155615050 vs 09670155604.00 |