-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2732-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 37POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$1.3150 / $2.5400 | Buy Now |
DISTI #
617-09-67-037-4701
|
Mouser Electronics | D-Sub Standard Connectors 37P FEMALE CRIMP NO CONTACTS RoHS: Compliant | 945 |
|
$1.4000 / $2.4400 | Buy Now |
DISTI #
70070147
|
RS | Crimp D Connector (Female Tinned Metal Shell) 37 position | HARTING 09670374701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$1.8900 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$1.3600 | Buy Now |
DISTI #
HRT09670374701
|
Heilind Electronics | D-SUB CRIMP 37-POLE FEMALE ASSY | Americas - 0 in Stock |
|
$1.5313 / $2.0800 | Buy Now |
DISTI #
09670374701
|
TTI | D-Sub Standard Connectors 37P FEMALE CRIMP NO CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$1.5800 / $2.3900 | Buy Now |
DISTI #
09670374701
|
TME | D-Sub, PIN: 37, plug, female, Type: w/o contacts Min Qty: 1 | 29 |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
52F4926
|
Bürklin Elektronik | D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 09670374701 Min Qty: 1 | 31 |
|
$1.8673 | Buy Now |
|
Neutron USA | Crimp D Connector (Female Tinned Metal Shell) 37 position | 50 |
|
$18.4600 | Buy Now |
|
Perfect Parts Corporation | 996 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670374701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670374701
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.429 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 09670374701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670374701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593020-4 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 09670374701 vs 593020-4 |