-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8054
|
Newark | Connector, d-Shell, pcb Mount, recept,37 Contacts, pin,0.109 Pitch, wrap Post Terminal, hole .112-.124 Rohs Compliant: Yes |Harting 09670375616 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7600 / $28.3200 | Buy Now |
DISTI #
09670375616-ND
|
DigiKey | CONN D-SUB PLUG 37POS PNL MNT WW Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5126 | Buy Now |
DISTI #
617-09670375616
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML TWW STR 37P AU2 RoHS: Compliant | 0 |
|
$21.7100 | Order Now |
DISTI #
70738397
|
RS | Connectors, D-Sub, Standard, DSUB SV ML TWW STR 37P AU2 | HARTING 09670375616 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1300 / $36.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$20.6700 | Buy Now |
DISTI #
HRT09670375616
|
Heilind Electronics | D-SUB 37PIN MALE TURNED 13MM W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670375616
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670375616
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 09670375616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670375616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD37M9S0V3Z | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 09670375616 vs PCD37M9S0V3Z |
DCMO37P543N | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 09670375616 vs DCMO37P543N |
DCMV37P543MN | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 09670375616 vs DCMV37P543MN |
DCMV37P543MN | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 09670375616 vs DCMV37P543MN |
PCD37M92S00Z | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 09670375616 vs PCD37M92S00Z |
DCM37P700 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | Amphenol FCi | 09670375616 vs DCM37P700 |
PCD37M92S0T6X | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 09670375616 vs PCD37M92S0T6X |
DCM37P543CN | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 09670375616 vs DCM37P543CN |
177DF-C-37-P-OL2RM5 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | 09670375616 vs 177DF-C-37-P-OL2RM5 |
DCM37P543CN | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 09670375616 vs DCM37P543CN |