-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4800
|
Newark | D-Sub Conn, Rcpt, 9Pos, Solder, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:De, Product Range:-, Connector Body Material:Brass Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09674094715 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$17.5400 / $20.2000 | Buy Now |
DISTI #
1195-2769-ND
|
DigiKey | CONN D-SUB RCPT 9POS SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
92 In Stock |
|
$13.2835 / $20.3600 | Buy Now |
DISTI #
617-09674094715
|
Mouser Electronics | D-Sub Standard Connectors D SUB IP 67 9 POLE FEMALE SOLDER CUP RoHS: Compliant | 378 |
|
$12.0000 / $17.6300 | Buy Now |
DISTI #
70280257
|
RS | D-sub Connector, Female, Wt 6.12 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09674094715 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3500 / $22.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.4700 | Buy Now |
DISTI #
HRT09674094715
|
Heilind Electronics | D-SUB IP67 9PIN FEMALE, TURNED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2751946
|
element14 Asia-Pacific | D-SUB CONN, RCPT, 9POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$17.3932 / $18.5236 | Buy Now |
DISTI #
2751946
|
Farnell | D-SUB CONN, RCPT, 9POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 96 |
|
$16.3091 / $27.2696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09674094715
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09674094715
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09674094715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09674094715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPO09S667CLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09674094715 vs DEPO09S667CLF |
DEF09S564GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09674094715 vs DEF09S564GLF |
DEF09S967CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09674094715 vs DEF09S967CTLF |
DEV09S3GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09674094715 vs DEV09S3GLF |
DEML09S464CLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09674094715 vs DEML09S464CLF |
DEF09S565HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09674094715 vs DEF09S565HTLF |
DEPO09S064LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09674094715 vs DEPO09S064LF |
DEO09S567CLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09674094715 vs DEO09S567CLF |
0-188444-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 09674094715 vs 0-188444-2 |
DEL09S065GBLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09674094715 vs DEL09S065GBLF |