-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1222
|
Newark | D-Sub Conn, Plug, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Brass Body, Contact Material:Copper Alloy, Contact Plating:Gold Platedrohs Compliant: Yes |Harting 09675097675 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$32.8600 / $40.6000 | Buy Now |
DISTI #
1195-2784-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
50 In Stock |
|
$33.0428 / $44.6200 | Buy Now |
DISTI #
617-09675097675
|
Mouser Electronics | D-Sub Standard Connectors D SUB IP 67 9 POLE STRAIGHT RoHS: Compliant | 0 |
|
$33.1800 / $35.5900 | Order Now |
|
Future Electronics | 9 Positoin Waterproof IP67 Straight Male D-SUB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$34.4400 | Buy Now |
DISTI #
HRT09675097675
|
Heilind Electronics | D-SUB IP67 9PIN MALE, STRAIGHT | Americas - 0 in Stock |
|
$36.9538 / $37.5313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09675097675
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09675097675
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |