-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4810
|
Newark | D-Sub Conn, Rcpt, 15Pos, Solder, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:Da, Product Range:-, Connector Body Material:Brass Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09675156715 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1400 / $31.3900 | Buy Now |
DISTI #
1195-2785-ND
|
DigiKey | CONN D-SUB RCPT 15POS PNL MNT Min Qty: 50 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1188 | Buy Now |
DISTI #
617-09675156715
|
Mouser Electronics | D-Sub Standard Connectors D SUB IP67 15 POLE STRAIGHT RoHS: Compliant | 0 |
|
$25.1100 / $31.1400 | Order Now |
DISTI #
70070106
|
RS | IP 67 D-Sub tinned metal shell (Female) 15 position | HARTING 09675156715 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0600 / $38.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks | 0 |
|
$21.5400 | Buy Now |
DISTI #
HRT09675156715
|
Heilind Electronics | D-SUB IP67 15PIN FEMALE, TURNE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09675156715
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09675156715
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |