-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1235
|
Newark | D-Sub Conn, Rcpt, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09682535612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $6.7000 | Buy Now |
DISTI #
1195-5131-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
52 In Stock |
|
$3.0373 / $7.9700 | Buy Now |
DISTI #
617-09682535612
|
Mouser Electronics | D-Sub Standard Connectors D-SUB "US" 15F-EW RoHS: Compliant | 58 |
|
$3.0300 / $7.0500 | Buy Now |
DISTI #
70738457
|
RS | Connectors, D-Sub, Standard, D-SUB US 15F-EW | HARTING 09682535612 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $5.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.8600 | Buy Now |
DISTI #
HRT09682535612
|
Heilind Electronics | D-SUB 15PIN FEMALE ANGLED, US | Americas - 0 in Stock |
|
$3.2154 / $3.6667 | Buy Now |
|
Quest Components | 1 |
|
$4.5000 / $6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09682535612
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09682535612
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 09682535612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09682535612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09682537612 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug, | HARTING Technology Group | 09682535612 vs 09682537612 |