-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1243
|
Newark | D-Sub Conn, Rcpt, 25Pos, Th, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Thermoplastic Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09683537612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$3.9700 / $6.4600 | Buy Now |
DISTI #
96F2587
|
Newark | Standard D Sub Connector, No. Of Contacts:25Contacts, Gender:Socket, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Pcb Series, Connector Body Material:Thermoplastic Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09683537612 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.5200 | Buy Now |
DISTI #
1195-5801-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
264 In Stock |
|
$2.6588 / $4.9200 | Buy Now |
DISTI #
617-09683537612
|
Mouser Electronics | D-Sub Standard Connectors D-SUB US 25F-EW 6,08 RoHS: Compliant | 151 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
70448292
|
RS | 25 Way Right Angle Through Hole Mount PCB D-sub Connector Socket, 2.77mm Pitch | HARTING 09683537612 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 / $4.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.7300 | Buy Now |
DISTI #
HRT09683537612
|
Heilind Electronics | D-SUB US 25F-EW 6,08 | Americas - 0 in Stock |
|
$3.0769 / $3.5000 | Buy Now |
DISTI #
09683537612
|
TTI | D-Sub Standard Connectors D-SUB US 25F-EW 6,08 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.2000 / $4.7200 | Buy Now |
DISTI #
2752069
|
element14 Asia-Pacific | D-SUB CONN, RCPT, 25POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 89 |
|
$3.4559 / $5.2946 | Buy Now |
DISTI #
2752069
|
Farnell | D-SUB CONN, RCPT, 25POS, TH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 89 |
|
$3.9800 / $5.9763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09683537612
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09683537612
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.472 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |