-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 2 Contact(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6397
|
Newark | Housing, D Sub Comb, Receptacle, De-2W2C, No. Of Positions:2Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:De-2W2C, Product Range:D Sub-M Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Harting 09691000022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$2.8000 / $4.8300 | Buy Now |
DISTI #
1195-2812-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 2POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$2.5225 / $4.6700 | Buy Now |
DISTI #
70448352
|
RS | Cable Mount Hybrid Solder D-Sub Connector Socket 2 (Power/Coax) Contacts | HARTING 09691000022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 49 |
|
$3.3600 / $4.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.4100 | Buy Now |
DISTI #
HRT09691000022
|
Heilind Electronics | D SUB FE 2W2C WITHOUT CON | Americas - 38 in Stock |
|
$2.6769 / $3.0834 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 6 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
HRT09691000022
|
Interstate Connecting Components | D SUB FE 2W2C WITHOUT CON | 11 |
|
$2.6769 / $3.0834 | Buy Now |
|
Perfect Parts Corporation | 274 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691000022
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691000022
HARTING Technology Group
D Subminiature Connector, 2 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD; DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |