Part Details for 09692009066 by HARTING Technology Group
Overview of 09692009066 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09692009066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6751
|
Newark | D-Sub 3W3 Female Angled, 20Amps, Pls4, Board Locks, 4-40 Screw Locks |Harting 09692009066 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
09692009066-ND
|
DigiKey | D SUB FE RA 3W3_20A S4_WITH META Min Qty: 50 Lead time: 9 Weeks Container: - | Temporarily Out of Stock |
|
$31.1636 | Buy Now |
DISTI #
617-09692009066
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub 3W3 female angled, 20Amps, PLS4, board locks, 4-40 screw locks | 0 |
|
$28.0700 | Order Now |
DISTI #
70737949
|
RS | D SUB FE RA 3W3_20A S4_with metal bracke | HARTING 09692009066 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6100 / $47.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$26.7200 | Buy Now |
DISTI #
HRT09692009066
|
Heilind Electronics | D-SUB 3W3 FEMALE ANGLED, 20AMP | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09692009066
09692009066 CAD Models
09692009066 Part Data Attributes:
|
09692009066
HARTING Technology Group
Buy Now
|
Compare Parts:
09692009066
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |