There are no models available for this part yet.
Overview of 09692009097 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09692009097 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30M6753
|
Newark | D-Sub 3W3C Male Angled, 20Amps, Pl3, Board Locks, 4-40 Screw Locks |Harting 09692009097 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $15.6000 | Buy Now | |
DISTI #
09692009097-ND
|
DigiKey | D SUB MA RA 3W3C 20A PL3_METAL B Min Qty: 50 Lead time: 23 Weeks Container: - | Temporarily Out of Stock |
|
$15.5724 | Buy Now | |
DISTI #
617-09692009097
|
Mouser Electronics | D-Sub Mixed Contact Connectors D SUB ML RA 3W3C 20A PL3 MET BRKT RoHS: Compliant | 0 |
|
$13.2000 / $18.5800 | Order Now | |
DISTI #
70737952
|
RS | D SUB MA RA 3W3C 20A PL3_metal bracket, | HARTING 09692009097 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 / $18.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks | 0 |
|
$11.3800 | Buy Now | ||
DISTI #
HRT09692009097
|
Heilind Electronics | D-SUB 3W3C MALE ANGLED, 20AMPS | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 09692009097 by HARTING Technology Group
Part Data Attributes for 09692009097 by HARTING Technology Group
09692009097
HARTING Technology Group
|
|
---|---|
Samacsys Manufacturer
|
HARTING
|
Want to compare parts?
-
09692009097HARTING Technology GroupVS
-