-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5153-ND
|
DigiKey | CONN D-SUB RCPT 7POS SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$3.9000 / $6.8100 | Buy Now |
DISTI #
617-09-69-201-7072
|
Mouser Electronics | D-Sub Mixed Contact Connectors 5+2 FML SLDR 7W3 SHL 5 SIGNAL 2 SPECIAL RoHS: Compliant | 208 |
|
$4.4100 / $7.4000 | Buy Now |
DISTI #
70448325
|
RS | Panel Mount Hybrid Solder D-Sub Conn Socket,2(Power/Coax),5(Signal)Contacts,5A | HARTING 09692017072 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 / $7.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.0600 | Buy Now |
DISTI #
HRT09692017072
|
Heilind Electronics | D SUB FE 7W2 WITH SOLDER CUP PL3_WITHOUT | Americas - 0 in Stock |
|
$4.6250 / $5.2000 | Buy Now |
DISTI #
09692017072
|
TTI | D-Sub Mixed Contact Connectors 5+2 FML SLDR 7W3 SHL 5 SIGNAL 2 SPECIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 98 In Stock |
|
$6.2200 | Buy Now |
DISTI #
09692017072
|
TME | Special D-Sub, PIN: 7, plug, female, for cable, soldering, 5A Min Qty: 50 | 0 |
|
$4.5900 | RFQ |
DISTI #
2752154
|
element14 Asia-Pacific | COMBO D-SUB RCPT HOUSING, DA-7W2, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 104 |
|
$5.5780 / $8.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692017072
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692017072
HARTING Technology Group
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD:DIN 41652T1, MIL-C 24308 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.248 inch | |
Body Length | 1.539 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |