-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 11 Contact(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6769
|
Newark | Combo D-Sub Housing, Rcpt, 11W1, Steel, No. Of Positions:11Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Da, Product Range:-, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Harting 09692020111 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $5.6100 | Buy Now |
DISTI #
1195-6063-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 11POS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
88 In Stock |
|
$3.0270 / $5.6100 | Buy Now |
DISTI #
617-09692020111
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB FEM 11W1 CRIMP CONN RoHS: Compliant | 85 |
|
$3.4100 / $5.2700 | Buy Now |
DISTI #
V36:1790_06775663
|
Arrow Electronics | Conn D-Sub F 1Power/10Signal POS Crimp ST Cable Mount 11 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | Americas - 500 |
|
$3.1710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.4900 | Buy Now |
DISTI #
HRT09692020111
|
Heilind Electronics | D SUB FE 11W1 CRIMP CONN WITH OUT AC | Americas - 0 in Stock |
|
$3.9844 / $4.3226 | Buy Now |
DISTI #
68400355
|
Verical | Conn D-Sub F 1Power/10Signal POS Crimp ST Cable Mount 11 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 500 |
|
$3.1710 | Buy Now |
DISTI #
09692020111
|
TTI | D-Sub Mixed Contact Connectors DSUB FEM 11W1 CRIMP CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.2500 / $4.1900 | Buy Now |
DISTI #
2752307
|
element14 Asia-Pacific | COMBO D-SUB HOUSING, RCPT, 11W1, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3879 / $5.9119 | Buy Now |
DISTI #
2752307
|
Farnell | COMBO D-SUB HOUSING, RCPT, 11W1, STEEL RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$4.8775 / $7.7966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692020111
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692020111
HARTING Technology Group
D Subminiature Connector, 11 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09692020111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09692020111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME-11W1SZ | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09692020111 vs DAME-11W1SZ |
DAM-11W1S-1A9N-A191-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 09692020111 vs DAM-11W1S-1A9N-A191-A197-146 |
DAI11W1S343G30LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 09692020111 vs DAI11W1S343G30LF |
DAMG11C1SVK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09692020111 vs DAMG11C1SVK126 |
L77TWA11W1SEP3SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09692020111 vs L77TWA11W1SEP3SVRM6 |
DAMME-11W1SB | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09692020111 vs DAMME-11W1SB |
DAL11W1S343A30LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 09692020111 vs DAL11W1S343A30LF |
DAM11W1SNMC | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09692020111 vs DAM11W1SNMC |
DAMS11X1SVK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09692020111 vs DAMS11X1SVK126 |
DAL11W1S500A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 09692020111 vs DAL11W1S500A00LF |