Part Details for 09693009043 by HARTING Technology Group
Overview of 09693009043 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09693009043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6786
|
Newark | D-Sub 17W2 Female Straight, 40Amps, Pls4, Board Locks, 4-40 Threading |Harting 09693009043 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1195-8024-ND
|
DigiKey | D SUB FE PCR 17W2_30 A S4 CONTAC Min Qty: 1 Lead time: 9 Weeks Container: - |
23 In Stock |
|
$11.0143 / $16.8800 | Buy Now |
DISTI #
617-09693009043
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB FEM STR 17W2 20 A S4 CONTACT RoHS: Compliant | 0 |
|
$23.3800 / $24.6400 | Order Now |
DISTI #
70737998
|
RS | D SUB FE STR 17W2_30 A S4 contact_4-40 U | HARTING 09693009043 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0700 / $45.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$25.2800 | Buy Now |
DISTI #
HRT09693009043
|
Heilind Electronics | D-SUB 17W2 FEMALE STRAIGHT, 40 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09693009043
09693009043 CAD Models
09693009043 Part Data Attributes
|
09693009043
HARTING Technology Group
Buy Now
|
Compare Parts:
09693009043
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |