-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5167-ND
|
DigiKey | CONN D-SUB RCPT 13POS SLDR CUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5091 / $12.4200 | Buy Now |
DISTI #
617-09-69-301-5133
|
Mouser Electronics | D-Sub Mixed Contact Connectors 10+3P FML SHL 13W3 10 SIG 3 SPECIAL CNT RoHS: Compliant | 63 |
|
$6.9800 / $12.4200 | Buy Now |
DISTI #
70738512
|
RS | DSUB FE 13W3 SHELL WITH SOLDER CUP CONT. | HARTING 09693015133 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 / $12.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.2600 | Buy Now |
DISTI #
HRT09693015133
|
Heilind Electronics | DSUB FE 13W3 SHELL WITH SOLDER | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09693015133
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09693015133
HARTING Technology Group
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652T1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09693015133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09693015133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWB13W3SCSY | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09693015133 vs L177TWB13W3SCSY |
DAMMY-13W3SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09693015133 vs DAMMY-13W3SB |
DBMX-13H3S-OL4-A191-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | 09693015133 vs DBMX-13H3S-OL4-A191-A197 |
L177TWB13W3SRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09693015133 vs L177TWB13W3SRM54 |
CBM13W3F7000S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | 09693015133 vs CBM13W3F7000S |
DBO13W3S543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | Amphenol Communications Solutions | 09693015133 vs DBO13W3S543M40LF |
DAME-13W3SET | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09693015133 vs DAME-13W3SET |
CBM13W3F370000 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | 09693015133 vs CBM13W3F370000 |
DBMG13C3SVK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 09693015133 vs DBMG13C3SVK126 |
DEME-13W3SXT | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09693015133 vs DEME-13W3SXT |