-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4833
|
Newark | Combo D-Sub Rcpt Housing, Db-17W2, Steel, Product Range:D Sub-M Series, Insert Arrangement:Db-17W2, No. Of Signal Contacts:15Contacts, Gender:Receptacle, No. Of Power Positions:2, Contact Termination Type:Solder Cup, D Sub Shell Rohs Compliant: Yes |Harting 09693017172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$10.8400 / $13.4800 | Buy Now |
DISTI #
62M1910
|
Newark | Connector, D Sub Combo, Receptacle, 17 Position, Product Range:D Sub-M Series, Insert Arrangement:Db-17W2, No. Of Signal Contacts:15Contacts, Gender:Receptacle, No. Of Power Positions:2, Contact Termination Type:Solder Rohs Compliant: Yes |Harting 09693017172 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $10.4400 | Buy Now |
DISTI #
1195-5170-ND
|
DigiKey | CONN D-SUB RCPT 17POS SLDR CUP Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
16 In Stock |
|
$6.8625 / $10.9900 | Buy Now |
DISTI #
617-09-69-301-7172
|
Mouser Electronics | D-Sub Mixed Contact Connectors 15+2 FML SLDR 17W2 15 SIGNAL 2 SPECIAL RoHS: Compliant | 196 |
|
$7.3700 / $11.4800 | Buy Now |
DISTI #
70448326
|
RS | Panel Mount Hybrid Solder D-Sub Conn Socket,15(Signal),2(Power/Coax)Contacts,5A | HARTING 09693017172 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $11.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.1300 | Buy Now |
DISTI #
HRT09693017172
|
Heilind Electronics | D SUB FE 17W2 WITH SOLDER CUP PL3_WITHOU | Americas - 28 in Stock |
|
$8.1563 / $8.8549 | Buy Now |
DISTI #
09693017172
|
TTI | D-Sub Mixed Contact Connectors 15+2 FML SLDR 17W2 15 SIGNAL 2 SPECIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$7.3700 / $10.8900 | Buy Now |
DISTI #
HRT09693017172
|
Interstate Connecting Components | D SUB FE 17W2 WITH SOLDER CUP PL3_WITHOU | 9 |
|
$8.1563 / $8.8549 | Buy Now |
DISTI #
2752158
|
element14 Asia-Pacific | COMBO D-SUB RCPT HOUSING, DB-17W2, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$10.7955 / $11.9624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09693017172
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09693017172
HARTING Technology Group
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD:DIN 41652T1, MIL-C 24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09693017172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09693017172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC17W2F12-0-X | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 09693017172 vs CBC17W2F12-0-X |
DBMV17W2S443 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | 09693017172 vs DBMV17W2S443 |
L77TWB17W2SMCSVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09693017172 vs L77TWB17W2SMCSVRM6 |
L77TWB17W2SMSVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09693017172 vs L77TWB17W2SMSVRM6 |
CBC17W2F11-X | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 09693017172 vs CBC17W2F11-X |
L77TWB17W2SP3SY | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09693017172 vs L77TWB17W2SP3SY |
CBC17W2F11-0-S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 09693017172 vs CBC17W2F11-0-S |
DBMF17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | 09693017172 vs DBMF17W2S4N |
DBME17W2SNMBF179FR163 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 09693017172 vs DBME17W2SNMBF179FR163 |
CBC17W2F11-0 | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 09693017172 vs CBC17W2F11-0 |