09693115094
HARTING Technology Group
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Overview of 09693115094 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 09693115094 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1195-2875-ND
DigiKey CONN D-SUB PLUG 9POS SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk 7
In Stock
  • 1 $11.2500
  • 10 $8.0720
  • 25 $7.1672
  • 50 $6.5840
  • 100 $6.0739
  • 250 $5.4957
  • 500 $5.1203
  • 1,000 $4.7905
$4.7905 / $11.2500 Buy Now
DISTI # 617-09693115094
Mouser Electronics D-Sub Mixed Contact Connectors DSUB MA 9W4 SHELL W/SOLDER CUP CONT RoHS: Compliant 346
  • 1 $8.8700
  • 10 $6.6700
  • 50 $6.6600
  • 100 $6.4200
  • 250 $5.7500
  • 500 $5.0100
  • 1,000 $4.7700
$4.7700 / $8.8700 Buy Now
DISTI # 70738516
RS DSUB MA 9W4 SHELL WITH SOLDER CUP CONT. | HARTING 09693115094 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 50 $6.7100
  • 250 $6.1800
  • 500 $5.3700
  • 1,000 $4.7000
$4.7000 / $6.7100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks 0
  • 50 $4.3600
$4.3600 Buy Now
DISTI # HRT09693115094
Heilind Electronics DSUB MA 9W4 SHELL WITH SOLDER CUP CONT. Americas - 0 in Stock
  • 50 $5.5834
  • 100 $5.4032
  • 150 $5.3175
  • 300 $5.2344
  • 1,500 $4.9688
$4.9688 / $5.5834 Buy Now
Quest Components D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, SOLDER TERMINAL 11
  • 1 $9.8400
  • 2 $6.5600
  • 5 $4.9200
$4.9200 / $9.8400 Buy Now
DISTI # 09693115094
TTI D-Sub Mixed Contact Connectors DSUB MA 9W4 SHELL W/SOLDER CUP CONT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 48
In Stock
  • 1 $8.7400
  • 10 $6.6000
  • 25 $6.4700
  • 50 $5.1600
  • 100 $4.7000
$4.7000 / $8.7400 Buy Now

CAD Models for 09693115094 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09693115094 by HARTING Technology Group

09693115094
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41652T1
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 09693115094
    HARTING Technology Group
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 09693115094

This table gives cross-reference parts and alternative options found for 09693115094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09693115094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEM-9W4PB D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions 09693115094 vs DEM-9W4PB
L717TWB9W4PHP3SVRM6 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 09693115094 vs L717TWB9W4PHP3SVRM6
DBMMP9H4PJ-A101 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 09693115094 vs DBMMP9H4PJ-A101
DBME9W4PNMBTFR163 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 09693115094 vs DBME9W4PNMBTFR163
DBM-9W4P-1A0N-A191-K87 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 09693115094 vs DBM-9W4P-1A0N-A191-K87
DEMME-9W4PX D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions 09693115094 vs DEMME-9W4PX
DBME9W4PNMBOL2FR163 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 09693115094 vs DBME9W4PNMBOL2FR163
DDME-9W4PMTI D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions 09693115094 vs DDME-9W4PMTI
L777TWB9W4PMCSV3FRM6 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 09693115094 vs L777TWB9W4PMCSV3FRM6
DBME9W4PNMBCFR163 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 09693115094 vs DBME9W4PNMBCFR163

Related Parts for 09693115094

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09693115094 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09693115094 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09693115094 would you like to use for your alert(s)?
  • Please alert me when 09693115094 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09693115094 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09693115094 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09693115094 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09693115094.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09693115094 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: