-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4840
|
Newark | Combo D-Sub Rcpt Housing, Dc-21Wa4/Steel, No. Of Positions:21Ways, Connector Type:Combo Layout D Sub, Connector Shell Size:Dc, Product Range:-, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Harting Signal & Rohs Compliant: Yes |Harting 09694017214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $12.4900 | Buy Now |
DISTI #
1195-5181-ND
|
DigiKey | CONN D-SUB RCPT 21POS SLDR CUP Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9545 / $15.9300 | Buy Now |
DISTI #
617-09694017214
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB FEM 21WA4 SLDRCUP RoHS: Compliant | 41 |
|
$6.9500 / $16.2500 | Buy Now |
DISTI #
70448329
|
RS | Panel Mount Hybrid Solder D-Sub Conn Socket, 17(Signal), 4(Power/Coax)Contacts | HARTING 09694017214 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $11.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks | 0 |
|
$6.4900 | Buy Now |
DISTI #
HRT09694017214
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.3906 / $8.3167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09694017214
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09694017214
HARTING Technology Group
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD:DIN 41652T1, MIL-C 24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |