-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 27 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8027-ND
|
DigiKey | CONN D-SUB RCPT 27POS SLDR CUP Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9943 / $26.4200 | Buy Now |
DISTI #
617-09694017272
|
Mouser Electronics | D-Sub Mixed Contact Connectors D SUB FE 27W2 SOLDERCUP PL3 RoHS: Compliant | 0 |
|
$18.8700 / $19.4200 | Order Now |
DISTI #
70448327
|
RS | Panel Mount Hybrid Solder D-Sub Conn Socket,2(Power/Coax),25(Signal)Contacts,5A | HARTING 09694017272 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1800 / $23.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$18.3700 | Buy Now |
DISTI #
HRT09694017272
|
Heilind Electronics | D-SUB 27W2 FEMALE - SIGNAL CON | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2752163
|
element14 Asia-Pacific | COMBO D-SUB RCPT HOUSING, DC-27W2, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.6617 / $27.3938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09694017272
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09694017272
HARTING Technology Group
D Subminiature Connector, 27 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD:DIN 41652T1, MIL-C 24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09694017272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09694017272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM27W2F850000 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 09694017272 vs CBM27W2F850000 |
DCMMD27C2SJ-A101 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09694017272 vs DCMMD27C2SJ-A101 |
DBM-27W2SH | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09694017272 vs DBM-27W2SH |
DCI27W2S343G30LF | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 09694017272 vs DCI27W2S343G30LF |
L177TWC27W2SP3SY | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09694017272 vs L177TWC27W2SP3SY |
L177TWC27W2SMP2SVRM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09694017272 vs L177TWC27W2SMP2SVRM6 |
DCM27W2S443 | D Subminiature Connector, 27 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | 09694017272 vs DCM27W2S443 |
L77TWC27W2SMCSV4FRM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09694017272 vs L77TWC27W2SMCSV4FRM6 |
DCM-27P2S-1AVN-A190-A197 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 09694017272 vs DCM-27P2S-1AVN-A190-A197 |
DDMY-27W2SBT | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 09694017272 vs DDMY-27W2SBT |