-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8029-ND
|
DigiKey | CONN D-SUB PLUG 27POS SLDR CUP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
32 In Stock |
|
$9.7524 / $16.1300 | Buy Now |
DISTI #
70448341
|
RS | Panel Mount Hybrid Solder D-Sub Conn Socket,2(Power/Coax),25(Signal)Contacts,5A | HARTING 09694117272 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $16.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$10.0000 | Buy Now |
DISTI #
HRT09694117272
|
Heilind Electronics | D-SUB 27W2 MALE - SIGNAL CONTA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2752177
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7697 / $15.6709 | Buy Now |
DISTI #
2752177
|
Farnell | COMBO D-SUB PLUG HOUSING, DC-27W2, STEEL RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$11.1032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09694117272
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09694117272
HARTING Technology Group
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD:DIN 41652T1, MIL-C 24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09694117272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09694117272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC27W2PMSV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09694117272 vs L77TWC27W2PMSV3RRM6 |
DCMT27C2PYK127A226 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09694117272 vs DCMT27C2PYK127A226 |
DCM27W2PNMB1B0NFR163 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09694117272 vs DCM27W2PNMB1B0NFR163 |
L717TWC27W2PMSVFMRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09694117272 vs L717TWC27W2PMSVFMRM6 |
DAM-27W2PETI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 09694117272 vs DAM-27W2PETI |
DAMY-27W2PE | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 09694117272 vs DAMY-27W2PE |
DCMME-27W2P | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 09694117272 vs DCMME-27W2P |
DCM27W2PNMB1B9NFR163 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09694117272 vs DCM27W2PNMB1B9NFR163 |
L177TWC27W2PMP2SVRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09694117272 vs L177TWC27W2PMP2SVRM6 |
DDMM-27W2PE | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 09694117272 vs DDMM-27W2PE |