There are no models available for this part yet.
Overview of 097294-0374 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0374GC-UBT-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0374GK-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
SiT5001AI-GE-18E0-37.400000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for 097294-0374 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDM97294-374
|
Avnet Americas | 097294-0374 - Bulk (Alt: MDM97294-374) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$212.0000 / $637.0660 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$503.4300 / $535.1800 | Buy Now | ||
Master Electronics | RoHS: Compliant |
7 In Stock |
|
$503.4300 / $535.1800 | Buy Now |