Part Details for 097294-1062 by ITT Interconnect Solutions
Overview of 097294-1062 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT | |
ADM1062ASUZ-REEL7 | Analog Devices | Programmable Supervisor Sequen | |
ADM1062ACPZ | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for 097294-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,794.0800 / $4,680.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,794.0800 / $4,680.5300 | Buy Now |