Part Details for 097344-0100 by ITT Interconnect Solutions
Overview of 097344-0100 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 097344-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8680
|
Newark | Connector D-Subminiature Uninsulated Wire 0.05M 2 |Itt Cannon 097344-0100 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$78.0300 | Buy Now |
DISTI #
2266-097344-0100-ND
|
DigiKey | Connector D-Subminiature Uninsul Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$75.0300 | Buy Now |
|
Onlinecomponents.com | Connector D-Subminiature Uninsulated Wire 0.05m 25AWG D-Subminiature 15 POS PIN Crimp RoHS: Compliant |
1 Partner Stock |
|
$53.6500 / $100.2800 | Buy Now |
DISTI #
64936289
|
Verical | Connector D-Subminiature Uninsulated Wire 0.05m 25AWG D-Subminiature 15 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$66.3800 | Buy Now |
|
Master Electronics | Connector D-Subminiature Uninsulated Wire 0.05m 25AWG D-Subminiature 15 POS PIN Crimp RoHS: Compliant |
1 Partner Stock |
|
$53.6500 / $100.2800 | Buy Now |