Part Details for 0997025.WXN by Littelfuse Inc
Overview of 0997025.WXN by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0997025.WXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1877-ND
|
DigiKey | FUSE AUTO 25A 58VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3237 In Stock |
|
$0.3551 / $0.8300 | Buy Now |
DISTI #
576-0997025.WXN
|
Mouser Electronics | Automotive Fuses 58V 25A RoHS: Compliant | 1991 |
|
$0.3550 / $0.8100 | Buy Now |
|
Future Electronics | Fuse - Mini 58VDC 25A 3000 pc RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.3900 / $0.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2077 / $0.3157 | Buy Now | |
DISTI #
0997025.WXN
|
TTI | Automotive Fuses 58V 25A RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2575 In Stock |
|
$0.3550 / $0.6130 | Buy Now |
DISTI #
0997025.WXN
|
TME | Fuse: fuse, 25A, 58VDC, automotive, 10.9mm, Mini Min Qty: 3000 | 0 |
|
$0.4890 | RFQ |
|
Ozdisan Elektronik | FUSE AUTO 25A 58VDC BLADE MINI | 0 |
|
$0.7512 / $0.8639 | RFQ |
Part Details for 0997025.WXN
0997025.WXN CAD Models
0997025.WXN Part Data Attributes:
|
0997025.WXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0997025.WXN
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 625 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0997025.WXN
This table gives cross-reference parts and alternative options found for 0997025.WXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0997025.WXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
995025 | Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997025.WXN vs 995025 |
0895025.Z | Electric Fuse | Littelfuse Inc | 0997025.WXN vs 0895025.Z |
999025 | Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997025.WXN vs 999025 |
0891025N | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997025.WXN vs 0891025N |
997025 | Electric Fuse, Fast Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997025.WXN vs 997025 |
0999025.ZXN | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997025.WXN vs 0999025.ZXN |
0895025.U | Electric Fuse, | Littelfuse Inc | 0997025.WXN vs 0895025.U |