Part Details for 09H0010-60 by Elma Electronic Inc
Overview of 09H0010-60 by Elma Electronic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 09H0010-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Single Height LED Array - Red - T-1 - 3mm. RoHS: Compliant |
120 In Stock |
|
$2.2300 / $10.9800 | Buy Now |
DISTI #
62400385
|
Verical | Red Uni-Color LEDs Min Qty: 5 Package Multiple: 1 Date Code: 2215 | Americas - 116 |
|
$5.8905 / $14.1495 | Buy Now |
|
Master Electronics | Single Height LED Array - Red - T-1 - 3mm. RoHS: Compliant |
120 In Stock |
|
$2.2300 / $10.9800 | Buy Now |
Part Details for 09H0010-60
09H0010-60 CAD Models
09H0010-60 Part Data Attributes
|
09H0010-60
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
09H0010-60
Elma Electronic Inc
Single Color LED, Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e3 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.6 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 09H0010-60
This table gives cross-reference parts and alternative options found for 09H0010-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09H0010-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556-3507-324F | Single Color LED, Red, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 09H0010-60 vs 556-3507-324F |
PCL50DHR12V | Single Color LED, High Efficiency Red, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | 09H0010-60 vs PCL50DHR12V |
PCA500HR12V | Single Color LED, High Efficiency Red, 4.9276mm | Spectrum Devices Corporation | 09H0010-60 vs PCA500HR12V |
556-1507-324F | Single Color LED, Red, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 09H0010-60 vs 556-1507-324F |
PC320DHR12V | Single Color LED, High Efficiency Red, T-1, 3.048mm | Spectrum Devices Corporation | 09H0010-60 vs PC320DHR12V |
PCL500HR12V | Single Color LED, High Efficiency Red, 4.9276mm | Spectrum Devices Corporation | 09H0010-60 vs PCL500HR12V |