Part Details for 0BLN020.T by Littelfuse Inc
Overview of 0BLN020.T by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0BLN020.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6879
|
Newark | Fuse, 20A, 250V, Fast Acting, Product Range:Bln Series, Fuse Current:20A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0BLN020.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.2100 / $4.3700 | Buy Now |
DISTI #
51AC2293
|
Newark | Midget Fuse, Fast Acting, 20A, 250Vac, Product Range:Bln Series, Fuse Current:20A, Voltage Rating Vac:250V, Voltage Rating V Dc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting, rohs Compliant: Yes |Littelfuse 0BLN020.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $5.9900 | Buy Now |
DISTI #
F1803-ND
|
DigiKey | FUSE CARTRIDGE 20A 250VAC 5AG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$3.0693 / $6.4700 | Buy Now |
DISTI #
576-0BLN020.T
|
Mouser Electronics | Industrial & Electrical Fuses 20A 250VAC Midget RoHS: Compliant | 159 |
|
$3.4000 / $6.5100 | Buy Now |
DISTI #
74057560
|
RS | fuse midget 250vac fa ul | Littelfuse 0BLN020.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$6.5300 / $7.1800 | Buy Now |
|
Future Electronics | BLN Series Fast-Acting 250 V 20 A Ø 10.31 x 38.1 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$3.3400 / $3.8000 | Buy Now |
|
Future Electronics | BLN Series Fast-Acting 250 V 20 A Ø 10.31 x 38.1 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$3.3400 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Fast Acting 20A 250V Holder Cartridge 10.31 X 38.1mm Fiber CSA/UL |
200 In Stock |
|
$3.4700 / $5.2800 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
DISTI #
0BLN020.T
|
TME | Fuse: fuse, quick blow, 20A, 250VAC, 10.3x38mm Min Qty: 1 | 0 |
|
$6.1200 / $7.2300 | RFQ |
Part Details for 0BLN020.T
0BLN020.T CAD Models
0BLN020.T Part Data Attributes:
|
0BLN020.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0BLN020.T
Littelfuse Inc
Fuses 20A 250VAC Midget
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0BLN020.T
This table gives cross-reference parts and alternative options found for 0BLN020.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0BLN020.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLN020 | Electric Fuse, Fast Blow, 20A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0BLN020.T vs BLN020 |