Part Details for 0KLK01.5T by Littelfuse Inc
Results Overview of 0KLK01.5T by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0KLK01.5T Information
0KLK01.5T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0KLK01.5T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81F2143
|
Newark | Fuse, 1.5A, 600V, Fast Acting, Product Range:Klk Series, Fuse Current:1.5A, Voltage Rating Vac:600V, Voltage Rating Vdc:500V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK01.5T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.8900 / $18.8900 | Buy Now |
|
DISTI #
5666-0KLK01.5T-ND
|
DigiKey | FUSE CRTRDGE 1.5A 600VAC/500VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1819 / $27.3300 | Buy Now |
|
DISTI #
576-0KLK01.5T
|
Mouser Electronics | Industrial & Electrical Fuses 1.5A 600VAC 500VDC Midget RoHS: Compliant | 8 |
|
$13.1800 / $27.8900 | Buy Now |
|
DISTI #
75571509
|
RS | FUSE 600V F/A MIDGET 1.5A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1500 / $27.6300 | RFQ |
|
|
Future Electronics | 1.5A 600 V AC 500 V DC Fuse Cartridge Holder RoHS: Not Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$9.7600 / $10.0600 | Buy Now |
|
|
Onlinecomponents.com | Fast-Acting Midget Fuse For Supplementary Protection - 1.5A COO: Mexico RoHS: Compliant |
40 In Stock |
|
$15.8200 / $19.4400 | Buy Now |
|
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1.5A, 600VAC, 100000A (IR), INLINE/HOLDER | 9 |
|
$9.3750 / $12.5000 | Buy Now |
|
DISTI #
0KLK01.5T
|
TTI | Industrial & Electrical Fuses 1.5A 600VAC 500VDC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$14.0700 / $17.6100 | Buy Now |
|
DISTI #
000000000007220964
|
Sager | FUS 600V F/A MIDGET 1.5A Min Qty: 10 | 0 |
|
$11.7700 / $13.7800 | Buy Now |
|
|
Master Electronics | Fast-Acting Midget Fuse For Supplementary Protection - 1.5A COO: Mexico RoHS: Compliant |
40 In Stock |
|
$15.8200 / $19.4400 | Buy Now |
Part Details for 0KLK01.5T
0KLK01.5T CAD Models
0KLK01.5T Part Data Attributes
|
|
0KLK01.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0KLK01.5T
Littelfuse Inc
ELECTRIC FUSE,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Rated Breaking Capacity At 500 Vdc: 50000 A | |
| Blow Characteristic | Fast | |
| Body Height | 38.1 Mm | |
| Body Length or Diameter | 10.31 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 10x38mm | |
| Mounting Feature | Inline/Holder | |
| Rated Breaking Capacity | 100000 A | |
| Rated Current | 1.5 A | |
| Rated Voltage(AC) | 600 V | |
| Rated Voltage(DC) | 500 V | |
| Reference Standard | Ce; Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | End Cap | |
| Trip Time or Delay | 120 S |