Part Details for 0ZRF0018FF1A by Bel Fuse
Results Overview of 0ZRF0018FF1A by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZRF0018FF1A Information
0ZRF0018FF1A by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZRF0018FF1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AC4759
|
Newark | Bulk |Bel Fuse 0ZRF0018FF1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3140 | Buy Now |
|
DISTI #
5923-0ZRF0018FF1A-ND
|
DigiKey | PTC RESET FUSE 60V 180MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
1075 In Stock |
|
$0.2855 / $0.7700 | Buy Now |
|
DISTI #
0ZRF0018FF1A
|
Avnet Americas | Radial Resettable Fuse, PPTC, 0ZRF, 60 VDC, 180 mA, 580 mA, 11 s, Rectangular - Bulk (Alt: 0ZRF0018FF1A) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3079 | Buy Now |
|
|
Onlinecomponents.com | Radial PPTC 0.18 Ih | 60V COO: Taiwan RoHS: Compliant | 0 |
|
$0.2683 / $0.4127 | Buy Now |
|
|
Quest Components | 640 |
|
$0.4352 / $1.0880 | Buy Now | |
|
DISTI #
0ZRF0018FF1A
|
Avnet Abacus | Radial Resettable Fuse PPTC 0ZRF 60 VDC 180 mA 580 mA 11 s Rectangular (Alt: 0ZRF0018FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 0ZRF0018FF1A by Bel Fuse
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0ZRF0018FF1A
0ZRF0018FF1A Part Data Attributes
|
|
0ZRF0018FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRF0018FF1A
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Factory Lead Time | 7 Weeks | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 12.6 Mm | |
| Package Length | 10.9 Mm | |
| Package Shape | Disk Package | |
| Package Width | 4.6 Mm | |
| Packing Method | Bulk | |
| Reference Standard | Tuv, Ul | |
| Resistor Type | Ptc Thermistor | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Thermistor Application | Temperature Sensing | |
| Working Voltage | 60 V |
0ZRF0018FF1A Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the 0ZRF0018FF1A can be found in the Bel Fuse application note AN-114, which provides guidelines for optimal performance and thermal management.
-
The 0ZRF0018FF1A is designed to provide high-frequency noise attenuation and EMI filtering. The device's internal construction and materials are optimized to reduce electromagnetic interference and radio-frequency interference.
-
The 0ZRF0018FF1A is rated for operation from -40°C to +125°C, making it suitable for a wide range of industrial and commercial applications.
-
Yes, the 0ZRF0018FF1A is fully compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.
-
The 0ZRF0018FF1A should be stored in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions to prevent damage to the device.