There are no models available for this part yet.
Overview of 0F30144 by Western Digital Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0F30144 by Western Digital Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0F30144
|
Avnet Americas | Hard Drive 12 TB 7200 RPM Internal ISE/SED 3.5-Inch 26.1mm SATA 3 - Bulk (Alt: 0F30144) RoHS: Not Compliant Min Qty: 1 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
NAC | HGST Ultrastar He 12TB HC520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$420.7900 | Buy Now | ||
DISTI #
SMC-0F30144
|
Sensible Micro Corporation | 12Tbyte 3.5In 7200R/Min Sata 256Mbyte 6Gbps RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 18+ Container: Bulk | 3 |
|
$927.7830 / $1,005.0983 | RFQ | |
Neutron USA | HGST Ultrastar He 12TB HC520 | 20 |
|
$313.2300 | Buy Now |