Part Details for 0F38755 by Western Digital Corp
Overview of 0F38755 by Western Digital Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Price & Stock for 0F38755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 20TB Ultrastar DC HC560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 20TB Ultrastar DC HC560 | 0 |
|
$585.0000 | Buy Now |
Part Details for 0F38755
0F38755 CAD Models
0F38755 Part Data Attributes
|
0F38755
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
0F38755
Western Digital Corp
Flash Card, 1000GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO REQUIRES 12V NOMINAL SUPPLY | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 8589934592000 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1073741824000 words | |
Number of Words Code | 1000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 1000GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NAND TYPE |