Part Details for 0MIN003.VPGLO by Littelfuse Inc
Overview of 0MIN003.VPGLO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0MIN003.VPGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8828
|
Newark | Fuse - Mini Smartglow 32Vdc 3A 2-Pc/ Retail |Littelfuse 0MIN003.VPGLO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $6.6500 | Buy Now |
DISTI #
0MIN003.VPGLO-ND
|
DigiKey | FUSE AUTO 3A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
341 In Stock |
|
$3.1244 / $6.5900 | Buy Now |
DISTI #
576-0MIN003.VPGLO
|
Mouser Electronics | Automotive Fuses 3A 2PK SMALL (MINI) BLADE RoHS: Not Compliant | 70 |
|
$3.4600 / $7.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7800 / $2.7100 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 3A 32VAC/VDC BLADE | 0 |
|
$6.5719 / $7.2291 | RFQ |
Part Details for 0MIN003.VPGLO
0MIN003.VPGLO CAD Models
0MIN003.VPGLO Part Data Attributes:
|
0MIN003.VPGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN003.VPGLO
Littelfuse Inc
FUSE MINI BLADE 3A VIOLET 2PER P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 10.83 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BLISTER | |
Pre-arcing Time-Min | 100 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0MIN003.VPGLO
This table gives cross-reference parts and alternative options found for 0MIN003.VPGLO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0MIN003.VPGLO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
297003 | Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0MIN003.VPGLO vs 297003 |