-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4682
|
Newark | Bulk |Bel Fuse 0ZRB0185FF1E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
507-1319-ND
|
DigiKey | PTC RESET FUSE 30V 1.85A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
10595 In Stock |
|
$0.1373 / $0.3400 | Buy Now |
DISTI #
0ZRB0185FF1E
|
Avnet Americas | PTC Resettable Fuse 40A 30VDC Bulk - Bulk (Alt: 0ZRB0185FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1192 / $0.1570 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1319 / $0.2222 | Buy Now |
DISTI #
0ZRB0185FF1E
|
Avnet Americas | PTC Resettable Fuse 40A 30VDC Bulk - Bulk (Alt: 0ZRB0185FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1192 / $0.1570 | Buy Now |
DISTI #
000000000002397619
|
Sager | Resettable Fuses - PPTC Min Qty: 3000 | 0 |
|
$0.1264 / $0.1477 | Buy Now |
DISTI #
0ZRB0185FF1E
|
Avnet Abacus | PTC Resettable Fuse 40A 30VDC Bulk (Alt: 0ZRB0185FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1319 / $0.2222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZRB0185FF1E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRB0185FF1E
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for 0ZRB0185FF1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ZRB0185FF1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0ZRB0185FF2E | PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Bel Fuse | 0ZRB0185FF1E vs 0ZRB0185FF2E |
0ZRB01852E | PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Bel Fuse | 0ZRB0185FF1E vs 0ZRB01852E |
0ZRB01851E | PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Bel Fuse | 0ZRB0185FF1E vs 0ZRB01851E |