-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 AMPMODU MT ASSY DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28699-ND
|
DigiKey | CONN RCPT 26P IDC 20-22AWG GOLD Min Qty: 180 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6957 | Buy Now |
DISTI #
1-102448-1
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 1-102448-1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$8.7034 / $10.4736 | Buy Now |
DISTI #
571-11024481
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 26P 22-20 RoHS: Not Compliant | 0 |
|
$10.3900 / $11.0600 | Order Now |
DISTI #
AMP1-102448-1
|
Heilind Electronics | 26 AMPMODU MT ASSY DR .100CL | Americas - 0 in Stock |
|
$10.8468 / $11.0087 | Buy Now |
|
Onlinecomponents.com | 26 AMPMODU MT ASSY DR .100CL | 0 |
|
$9.1600 / $19.1800 | Buy Now |
DISTI #
1-102448-1
|
TTI | Headers & Wire Housings HSG DUAL 26P 22-20 Min Qty: 180 Package Multiple: 90 Container: Tray | Americas - 0 |
|
$8.0000 / $9.6900 | Buy Now |
DISTI #
1-102448-1
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 1-102448-1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$8.7034 / $10.4736 | Buy Now |
DISTI #
1-102448-1
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 1-102448-1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$8.7034 / $10.4736 | Buy Now |
DISTI #
AMP1-102448-1
|
Interstate Connecting Components | 26 AMPMODU MT ASSY DR .100CL | 0 |
|
$10.8468 / $11.0087 | Buy Now |
|
NexGen Digital | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102448-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102448-1
TE Connectivity
26 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 102893-7 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 1-102448-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102448-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-102448-1 | 26 AMPMODU MT ASSY DR.100CL SN | TE Connectivity | 1-102448-1 vs 6-102448-1 |