Part Details for 1-102691-4 by TE Connectivity
Overview of 1-102691-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 1-102691-4
1-102691-4 CAD Models
1-102691-4 Part Data Attributes:
|
1-102691-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102691-4
TE Connectivity
30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH PRESS-FIT CNTS,GUIDE PINS | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.515 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.88 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.48 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 1-102691-4
This table gives cross-reference parts and alternative options found for 1-102691-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102691-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
681463010 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Molex | 1-102691-4 vs 681463010 |
57102-F08-15R | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-102691-4 vs 57102-F08-15R |
10078995-G02-30ULF | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 1-102691-4 vs 10078995-G02-30ULF |
87831-3035 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 1-102691-4 vs 87831-3035 |
2-1658549-6 | FPH-3022T=FLXPAC HDR P 30 ST LF | TE Connectivity | 1-102691-4 vs 2-1658549-6 |
57102-S08-15R | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-102691-4 vs 57102-S08-15R |
2-1658549-5 | FPH-3022G=FLXPAC HDR P 30 ST LF | TE Connectivity | 1-102691-4 vs 2-1658549-5 |
10078995-G02-30ULF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-102691-4 vs 10078995-G02-30ULF |
87831-3021 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 1-102691-4 vs 87831-3021 |
57102-G08-15UR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-102691-4 vs 57102-G08-15UR |