-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P.HDP20 REC.ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0665
|
Newark | D-Sub Connector, Rcpt, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1-106505-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$3.9600 / $4.8800 | Buy Now |
DISTI #
A104898-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1030 In Stock |
|
$2.8383 / $3.5100 | Buy Now |
DISTI #
1-106505-2
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder - Trays (Alt: 1-106505-2) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$2.6793 / $3.2243 | Buy Now |
DISTI #
571-1-106505-2
|
Mouser Electronics | D-Sub High Density Connectors 9P.HDP20 REC.ASSY RoHS: Compliant | 838 |
|
$3.1300 / $4.4100 | Buy Now |
DISTI #
70287546
|
RS | AMPLIMITE HD-20 Series,9 Way Right Angle Mount Eurostyle PCB D-Sub Conn Socket | TE Connectivity 1-106505-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $4.1400 | RFQ |
|
Future Electronics | HD20 Series 9 Position Size 1 Right Angle Socket w/Boardlock RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 Container: Tray | 715Tray |
|
$1.7600 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Size 1 Right Angle Socket w/Boardlock RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 880 Container: Tray | 3Tray |
|
$1.7600 | Buy Now |
DISTI #
AMP1-106505-2
|
Heilind Electronics | 9P.HDP20 REC.ASSY. | Americas - 0 in Stock |
|
$3.1525 / $3.3890 | Buy Now |
|
Onlinecomponents.com | 9P.HDP20 REC.ASSY. RoHS: Compliant |
41 In Stock |
|
$2.8900 / $4.2800 | Buy Now |
|
Bristol Electronics | 916 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-106505-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-106505-2
TE Connectivity
9P.HDP20 REC.ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 1-106505-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-106505-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-106505-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-106505-2 vs 9-106505-2 |
214566 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M3, Receptacle, | ERNI | 1-106505-2 vs 214566 |
4-106505-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-106505-2 vs 4-106505-2 |
1-11080-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 1-106505-2 vs 1-11080-3 |
1-11080-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 1-106505-2 vs 1-11080-1 |
4-1393479-2 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | TE Connectivity | 1-106505-2 vs 4-1393479-2 |